UCC21750QDWEVM-025 | ||
---|---|---|
DigiKey Part Number | 296-UCC21750QDWEVM-025-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC21750QDWEVM-025 | |
Description | UCC21750QDWEVM-025 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | UCC21750 Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | UCC21750 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |