ESD237B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD237B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD237B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD237B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD237B1W0201E6327XTSA1 | |
Description | TVS DIODE 8VWM 17VC WLL-2-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 17V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 17V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45676 | ¥228.38 |
1,000 | ¥0.31737 | ¥317.37 |
2,000 | ¥0.27506 | ¥550.12 |
5,000 | ¥0.25513 | ¥1,275.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16903 | ¥2,535.45 |
30,000 | ¥0.15635 | ¥4,690.50 |
75,000 | ¥0.14879 | ¥11,159.25 |