
SM6T15CA | |
|---|---|
DigiKey Part Number | 497-2994-2-ND - Tape & Reel (TR) 497-2994-1-ND - Cut Tape (CT) 497-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15CA |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T15CA Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15CA | Bourns Inc. | 76,267 | P6SMB15CABBCT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.55600 | ¥35.56 |
| 100 | ¥2.27420 | ¥227.42 |
| 500 | ¥1.72258 | ¥861.29 |
| 1,000 | ¥1.54446 | ¥1,544.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.35134 | ¥3,378.35 |
| 5,000 | ¥1.23186 | ¥6,159.30 |
| 7,500 | ¥1.17096 | ¥8,782.20 |
| 12,500 | ¥1.10252 | ¥13,781.50 |
| 17,500 | ¥1.06199 | ¥18,584.83 |
| 25,000 | ¥1.02259 | ¥25,564.75 |










