CYBLE-014008-00 | |
---|---|
DigiKey Part Number | 448-CYBLE-014008-00TR-ND - Tape & Reel (TR) 448-CYBLE-014008-00CT-ND - Cut Tape (CT) 448-CYBLE-014008-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-014008-00 |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -87dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 16kB SRAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 21.5mA | |
Current - Transmitting | 12.5mA ~ 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |
10 | ¥115.00700 | ¥1,150.07 |
25 | ¥105.92680 | ¥2,648.17 |
100 | ¥96.84790 | ¥9,684.79 |
250 | ¥90.79500 | ¥22,698.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥84.74192 | ¥42,370.96 |
1,000 | ¥80.50478 | ¥80,504.78 |