CYBLE-212020-01 | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-212020-01TR-ND - Tape & Reel (TR) 448-CYBLE-212020-01CT-ND - Cut Tape (CT) 448-CYBLE-212020-01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-212020-01 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CYBLE-01211-00, CYBLE-212019-00 | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 15.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.03000 | ¥129.03 |
10 | ¥116.71600 | ¥1,167.16 |
25 | ¥107.50000 | ¥2,687.50 |
100 | ¥98.28410 | ¥9,828.41 |
250 | ¥92.14156 | ¥23,035.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥85.99866 | ¥42,999.33 |
1,000 | ¥81.69876 | ¥81,698.76 |