CY9BF464LQN-G-AVE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF464LQN-G-AVE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF464LQN-G-AVE2 | |
Description | IC MCU 32BIT 288KB FLASH 64QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F FM4 MB9B460L Microcontroller IC 32-Bit Single-Core 160MHz 288KB (288K x 8) FLASH 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 15x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥37.18711 | ¥96,686.49 |