Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960 In Stock | 1 : ¥79.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,600 : ¥37.18711 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥37.18711 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥37.51048 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥37.72606 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,600 : ¥38.58835 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥38.58835 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥39.01952 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥39.06510 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,600 : ¥39.88183 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 33 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥39.88183 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,190 : ¥41.19188 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥42.19928 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥44.43796 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥44.43796 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP |