CY8C24223A-24PVXI | ||
---|---|---|
DigiKey Part Number | 448-CY8C24223A-24PVXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C24223A-24PVXI | |
Description | IC MCU 8BIT 4KB FLASH 20SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CY8C24223A-24PVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 8x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.45600 | ¥404.56 |
66 | ¥38.24439 | ¥2,524.13 |
132 | ¥33.14523 | ¥4,375.17 |
264 | ¥31.44523 | ¥8,301.54 |
528 | ¥28.21574 | ¥14,897.91 |
1,056 | ¥23.79646 | ¥25,129.06 |
2,508 | ¥22.60661 | ¥56,697.38 |