CY7C64215-28PVXCT | ||
---|---|---|
DigiKey Part Number | 448-CY7C64215-28PVXCTTR-ND - Tape & Reel (TR) 448-CY7C64215-28PVXCT-ND - Cut Tape (CT) 448-CY7C64215-28PVXCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY7C64215-28PVXCT | |
Description | IC CNTRLR USB FS 28SSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CY7C64215-28PVXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 22 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.91600 | ¥359.16 |
25 | ¥33.95400 | ¥848.85 |
100 | ¥29.42640 | ¥2,942.64 |
250 | ¥27.91736 | ¥6,979.34 |
500 | ¥25.05016 | ¥12,525.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.12659 | ¥21,126.59 |
2,000 | ¥20.07026 | ¥40,140.52 |