CYPD3173P-24LQXQT | ||
---|---|---|
DigiKey Part Number | 448-CYPD3173P-24LQXQTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CYPD3173P-24LQXQT | |
Description | EZ-PD CCG3PA-NFET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Adaptor | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | CYPD3x | |
RAM Size | 4K x 8 | |
Interface | PWM | |
Number of I/O | 6 | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61154 | ¥19,028.85 |
5,000 | ¥7.32963 | ¥36,648.15 |