BTS426L1E3062AAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-BTS426L1E3062AAUMA1TR-ND - Tape & Reel (TR) 448-BTS426L1E3062AAUMA1CT-ND - Cut Tape (CT) 448-BTS426L1E3062AAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS426L1E3062AAUMA1 | |
Description | IC PWR SWITCH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PG-TO263-5-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥35.63700 | ¥356.37 |
25 | ¥33.69120 | ¥842.28 |
100 | ¥29.19980 | ¥2,919.98 |
250 | ¥27.70260 | ¥6,925.65 |
500 | ¥24.85742 | ¥12,428.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.96405 | ¥20,964.05 |
2,000 | ¥19.91588 | ¥39,831.76 |