BTS426L1E3062ABUMA1 | |
---|---|
DigiKey Part Number | 448-BTS426L1E3062ABUMA1TR-ND - Tape & Reel (TR) 448-BTS426L1E3062ABUMA1CT-ND - Cut Tape (CT) 448-BTS426L1E3062ABUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS426L1E3062ABUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS426L1E3062ABUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.42900 | ¥374.29 |
25 | ¥35.38120 | ¥884.53 |
100 | ¥30.66390 | ¥3,066.39 |
250 | ¥29.09120 | ¥7,272.80 |
500 | ¥26.10330 | ¥13,051.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.01486 | ¥22,014.86 |
2,000 | ¥20.91413 | ¥41,828.26 |