BTN70301EPAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTN70301EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTN70301EPAXUMA1CT-ND - Cut Tape (CT) 448-BTN70301EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN70301EPAXUMA1 |
Description | IC HALF BRIDGE DRVR 7A TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose SMART7 PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTN70301EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | SMART7 | |
Rds On (Typ) | 20mOhm LS, 12mOhm HS | |
Current - Output / Channel | 7A | |
Current - Peak Output | 17A | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Diagnostic Enable, Enable, SENSE | |
Fault Protection | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.86800 | ¥208.68 |
25 | ¥19.72560 | ¥493.14 |
100 | ¥17.09510 | ¥1,709.51 |
250 | ¥16.21804 | ¥4,054.51 |
500 | ¥14.55238 | ¥7,276.19 |
1,000 | ¥12.27314 | ¥12,273.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.65949 | ¥34,978.47 |
6,000 | ¥11.22117 | ¥67,327.02 |