DCSHIELDBTN7030TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-DCSHIELDBTN7030TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | DCSHIELDBTN7030TOBO1 | |
Description | DC-SHIELD_BTN7030 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | BTN7030-1EPA Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | BTN7030-1EPA | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.03000 | ¥409.03 |