BSS87H6327FTSA1 | ||
---|---|---|
DigiKey Part Number | BSS87H6327FTSA1TR-ND - Tape & Reel (TR) BSS87H6327FTSA1CT-ND - Cut Tape (CT) BSS87H6327FTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS87H6327FTSA1 | |
Description | MOSFET N-CH 240V 260MA SOT89-4 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 240 V 260mA (Ta) 1W (Ta) Surface Mount PG-SOT89-4-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 97 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89-4-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
100 | ¥2.56540 | ¥256.54 |
500 | ¥2.00292 | ¥1,001.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62800 | ¥1,628.00 |
2,000 | ¥1.45536 | ¥2,910.72 |
5,000 | ¥1.38135 | ¥6,906.75 |
10,000 | ¥1.28269 | ¥12,826.90 |
25,000 | ¥1.25308 | ¥31,327.00 |
50,000 | ¥1.22114 | ¥61,057.00 |