BZX84C7V5-G3-08 | ||
---|---|---|
DigiKey Part Number | 112-BZX84C7V5-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C7V5-G3-08CT-ND - Cut Tape (CT) 112-BZX84C7V5-G3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C7V5-G3-08 | |
Description | DIODE ZENER 7.5V 300MW SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71500 | ¥71.50 |
500 | ¥0.59650 | ¥298.25 |
1,000 | ¥0.41441 | ¥414.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35916 | ¥1,077.48 |
6,000 | ¥0.33315 | ¥1,998.90 |
9,000 | ¥0.27627 | ¥2,486.43 |
30,000 | ¥0.27140 | ¥8,142.00 |
75,000 | ¥0.24377 | ¥18,282.75 |
150,000 | ¥0.21127 | ¥31,690.50 |