BZB84-C18,215 | ||
---|---|---|
DigiKey Part Number | BZB84-C18,215-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZB84-C18,215 | |
Description | DIODE ZENER ARRAY 18V SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZB84-C18,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31885 | ¥956.55 |
6,000 | ¥0.29576 | ¥1,774.56 |
9,000 | ¥0.24526 | ¥2,207.34 |
30,000 | ¥0.24093 | ¥7,227.90 |
75,000 | ¥0.21641 | ¥16,230.75 |
150,000 | ¥0.18755 | ¥28,132.50 |