


BSP125H6433XTMA1 | |
|---|---|
DigiKey Part Number | BSP125H6433XTMA1TR-ND - Tape & Reel (TR) BSP125H6433XTMA1CT-ND - Cut Tape (CT) BSP125H6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP125H6433XTMA1 |
Description | MOSFET N-CH 600V 120MA SOT223-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 94µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.09500 | ¥60.95 |
| 100 | ¥3.99190 | ¥399.19 |
| 500 | ¥3.08868 | ¥1,544.34 |
| 1,000 | ¥2.79782 | ¥2,797.82 |
| 2,000 | ¥2.55299 | ¥5,105.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.34701 | ¥9,388.04 |
| 8,000 | ¥2.17383 | ¥17,390.64 |
| 12,000 | ¥2.08562 | ¥25,027.44 |
| 20,000 | ¥1.98652 | ¥39,730.40 |
| 28,000 | ¥1.92786 | ¥53,980.08 |
| 40,000 | ¥1.89486 | ¥75,794.40 |











