CX3225SA20000D0PSVC1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1,240
Unit Price: ¥2.98000
Datasheet
20 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA20000D0PSVC1

DigiKey Part Number
478-CX3225SA20000D0PSVC1TR-ND - Tape & Reel (TR)
478-CX3225SA20000D0PSVC1CT-ND - Cut Tape (CT)
478-CX3225SA20000D0PSVC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA20000D0PSVC1
Description
3.2MM X 2.5MM CRYSTAL, 20MHZ, 8P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-8-33B2Q-JVY-TR3ECS Inc.1,24050-ECS-200-8-33B2Q-JVY-TR3CT-ND¥2.98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.95300¥39.53
25¥3.73800¥93.45
50¥3.58420¥179.21
100¥3.43540¥343.54
250¥3.24880¥812.20
500¥3.11432¥1,557.16
1,000¥2.98539¥2,985.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.79206¥8,376.18
6,000¥2.67664¥16,059.84
9,000¥2.61140¥23,502.60
15,000¥2.53147¥37,972.05
21,000¥2.48019¥52,083.99
30,000¥2.42699¥72,809.70
Manufacturers Standard Package