


PM2155.012NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.012NLTTR-ND - Tape & Reel (TR) 553-PM2155.012NLTCT-ND - Cut Tape (CT) 553-PM2155.012NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.012NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 98VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:2CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.630" L x 0.591" W (16.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 2.6mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.85000 | ¥28.85 |
| 10 | ¥26.11800 | ¥261.18 |
| 25 | ¥25.07640 | ¥626.91 |
| 50 | ¥24.31180 | ¥1,215.59 |
| 100 | ¥23.56520 | ¥2,356.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥22.42040 | ¥6,726.12 |
| 600 | ¥21.72260 | ¥13,033.56 |
| 900 | ¥21.32302 | ¥19,190.72 |
| 1,500 | ¥20.82850 | ¥31,242.75 |
| 2,100 | ¥20.50835 | ¥43,067.54 |
| 3,000 | ¥20.17360 | ¥60,520.80 |






