S25FL128LAGMFA010 | ||
---|---|---|
DigiKey Part Number | 448-S25FL128LAGMFA010-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL128LAGMFA010 | |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.42700 | ¥324.27 |
25 | ¥31.72080 | ¥793.02 |
40 | ¥31.55050 | ¥1,262.02 |
80 | ¥28.28938 | ¥2,263.15 |
280 | ¥28.18621 | ¥7,892.14 |
560 | ¥27.15623 | ¥15,207.49 |
1,120 | ¥25.81729 | ¥28,915.36 |