
LMR51606XFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51606XFQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51606XFQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51606XFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606XFQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606XFQDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 65V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.88300 | ¥98.83 |
| 25 | ¥8.97800 | ¥224.45 |
| 100 | ¥7.97890 | ¥797.89 |
| 250 | ¥7.50288 | ¥1,875.72 |
| 500 | ¥7.21606 | ¥3,608.03 |
| 1,000 | ¥7.16165 | ¥7,161.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.68806 | ¥20,064.18 |
| 6,000 | ¥6.54528 | ¥39,271.68 |
| 9,000 | ¥6.47381 | ¥58,264.29 |










