NRVUS1JFA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 393
Unit Price: ¥6.45000
Datasheet
Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS1JFA

DigiKey Part Number
488-NRVUS1JFATR-ND - Tape & Reel (TR)
488-NRVUS1JFACT-ND - Cut Tape (CT)
488-NRVUS1JFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVUS1JFA
Description
DIODE STANDARD 600V 1A SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NRVUS1JFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Mfr
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1EFU06HM3/IVishay General Semiconductor - Diodes Division393112-VS-1EFU06HM3/ICT-ND¥6.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.25800¥32.58
100¥2.08160¥208.16
500¥1.57180¥785.90
1,000¥1.40706¥1,407.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10884¥3,326.52
6,000¥1.01106¥6,066.36
Manufacturers Standard Package