PESD2CANFD24LU-QX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24LU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24LU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD24LU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24LU-QX |
Description | AUTOMOTIVE IN-VEHICLE NETWORK PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21340 | ¥121.34 |
500 | ¥0.98962 | ¥494.81 |
1,000 | ¥0.73429 | ¥734.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56158 | ¥1,684.74 |
6,000 | ¥0.53690 | ¥3,221.40 |
9,000 | ¥0.46435 | ¥4,179.15 |
30,000 | ¥0.45564 | ¥13,669.20 |
75,000 | ¥0.37728 | ¥28,296.00 |
150,000 | ¥0.37148 | ¥55,722.00 |