BBY5502VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BBY5502VH6327XTSA1TR-ND - Tape & Reel (TR) 448-BBY5502VH6327XTSA1CT-ND - Cut Tape (CT) 448-BBY5502VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBY5502VH6327XTSA1 | |
Description | DIODE VARACTOR 16V SGL SC79-2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 16 V Surface Mount PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 3 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47920 | ¥247.92 |
500 | ¥1.93560 | ¥967.80 |
1,000 | ¥1.57332 | ¥1,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40643 | ¥4,219.29 |
6,000 | ¥1.33492 | ¥8,009.52 |
9,000 | ¥1.23957 | ¥11,156.13 |
30,000 | ¥1.21097 | ¥36,329.10 |