BBY5302VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BBY5302VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5302VH6327XTSA1CT-ND - Cut Tape (CT) BBY5302VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBY5302VH6327XTSA1 | |
Description | DIODE TUNING 6V 20MA SC79 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 6 V Surface Mount PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 3.1pF @ 3V, 1MHz | |
Capacitance Ratio | 2.6 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.04100 | ¥30.41 |
100 | ¥2.11130 | ¥211.13 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.33996 | ¥1,339.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19782 | ¥3,593.46 |
6,000 | ¥1.13692 | ¥6,821.52 |
9,000 | ¥1.05571 | ¥9,501.39 |
30,000 | ¥1.03134 | ¥30,940.20 |
75,000 | ¥1.00505 | ¥75,378.75 |