1SV279,H3F | |
---|---|
DigiKey Part Number | 264-1SV279H3FTR-ND - Tape & Reel (TR) 264-1SV279,H3FCT-ND - Cut Tape (CT) 264-1SV279,H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV279,H3F |
Description | PB-F ESC VARICAP DIODE (HF), IR= |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.31430 | ¥131.43 |
500 | ¥1.07246 | ¥536.23 |
1,000 | ¥0.79565 | ¥795.65 |
2,000 | ¥0.66939 | ¥1,338.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66939 | ¥2,677.56 |
8,000 | ¥0.63999 | ¥5,119.92 |
12,000 | ¥0.55351 | ¥6,642.12 |
28,000 | ¥0.54313 | ¥15,207.64 |
100,000 | ¥0.44972 | ¥44,972.00 |