
BB535E7904HTSA1 | |
|---|---|
DigiKey Part Number | BB535E7904HTSA1TR-ND - Tape & Reel (TR) BB535E7904HTSA1CT-ND - Cut Tape (CT) BB535E7904HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB535E7904HTSA1 |
Description | DIODE VARACTR 30V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB535E7904HTSA1 Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.3pF @ 28V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 9.8 | Supplier Device Package PG-SOD323-3D |
Capacitance Ratio Condition C1/C28 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.36870 | ¥136.87 |
| 500 | ¥1.01854 | ¥509.27 |
| 1,000 | ¥0.90548 | ¥905.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76142 | ¥2,284.26 |
| 6,000 | ¥0.68877 | ¥4,132.62 |
| 9,000 | ¥0.65171 | ¥5,865.39 |
| 15,000 | ¥0.61006 | ¥9,150.90 |
| 21,000 | ¥0.58538 | ¥12,292.98 |
| 30,000 | ¥0.56140 | ¥16,842.00 |






