PG-TSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7002LE6327XTMA1

DigiKey Part Number
448-BAS7002LE6327XTMA1TR-ND - Tape & Reel (TR)
448-BAS7002LE6327XTMA1CT-ND - Cut Tape (CT)
448-BAS7002LE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7002LE6327XTMA1
Description
DIODE SCHOTTKY 70V 70MA PGTSLP21
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount PG-TSLP-2-1
Datasheet
 Datasheet
EDA/CAD Models
BAS7002LE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-1
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,431
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.28200¥22.82
100¥1.44470¥144.47
500¥1.08032¥540.16
1,000¥0.96240¥962.40
2,000¥0.86300¥1,726.00
5,000¥0.75528¥3,776.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.65466¥9,819.90
30,000¥0.60399¥18,119.70
45,000¥0.57818¥26,018.10
75,000¥0.54918¥41,188.50
105,000¥0.54165¥56,873.25
Manufacturers Standard Package