Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS4004E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS4004E6327HTSA1TR-ND - Tape & Reel (TR) BAS4004E6327HTSA1CT-ND - Cut Tape (CT) BAS4004E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4004E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04,215 | Nexperia USA Inc. | 0 | 1727-2892-1-ND | ¥1.57000 | Direct |
| BAS40-04,235 | Nexperia USA Inc. | 44 | 1727-6376-1-ND | ¥1.57000 | Upgrade |
| BAS40-04 | Diotec Semiconductor | 33,095 | 4878-BAS40-04CT-ND | ¥1.65000 | Similar |
| BAS40-04-7 | Diodes Incorporated | 0 | BAS40-04DITR-ND | ¥1.65400 | Similar |
| BAS40-04-7-F | Diodes Incorporated | 1 | BAS40-04FDICT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.05900 | ¥20.59 |
| 100 | ¥1.29010 | ¥129.01 |
| 500 | ¥0.95370 | ¥476.85 |
| 1,000 | ¥0.84503 | ¥845.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70640 | ¥2,119.20 |
| 6,000 | ¥0.63643 | ¥3,818.58 |
| 9,000 | ¥0.60076 | ¥5,406.84 |
| 15,000 | ¥0.56064 | ¥8,409.60 |
| 21,000 | ¥0.53687 | ¥11,274.27 |
| 30,000 | ¥0.51376 | ¥15,412.80 |














