Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04-E3-18

DigiKey Part Number
BAS40-04-E3-18GITR-ND - Tape & Reel (TR)
BAS40-04-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40-04-E3-18
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04-E3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40S_R1_00001Panjit International Inc.10,9803757-BAS40S_R1_00001CT-ND¥1.16000Similar
In-Stock: 138,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.24100¥22.41
100¥1.41420¥141.42
500¥1.05392¥526.96
1,000¥0.93740¥937.40
2,000¥0.83916¥1,678.32
5,000¥0.73262¥3,663.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.66669¥6,666.90
20,000¥0.61124¥12,224.80
30,000¥0.58297¥17,489.10
50,000¥0.55122¥27,561.00
70,000¥0.53241¥37,268.70
100,000¥0.51414¥51,414.00
Manufacturers Standard Package