
BAS3010S02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS3010S02LRHE6327XTSA1TR-ND - Tape & Reel (TR) BAS3010S02LRHE6327XTSA1CT-ND - Cut Tape (CT) BAS3010S02LRHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3010S02LRHE6327XTSA1 |
Description | DIODE SCHOTTKY 30V 1A PGTSLP217 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
EDA/CAD Models | BAS3010S02LRHE6327XTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PG-TSLP-2-17 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.27600 | ¥42.76 |
| 100 | ¥2.74150 | ¥274.15 |
| 500 | ¥2.07842 | ¥1,039.21 |
| 1,000 | ¥1.86455 | ¥1,864.55 |
| 2,000 | ¥1.68439 | ¥3,368.78 |
| 5,000 | ¥1.48924 | ¥7,446.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.30711 | ¥19,606.65 |
| 30,000 | ¥1.21545 | ¥36,463.50 |
| 45,000 | ¥1.16876 | ¥52,594.20 |











