2EDL8123GXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8123GXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8123GXUMA1CT-ND - Cut Tape (CT) 448-2EDL8123GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8123GXUMA1 |
Description | INT. POWERSTAGE/DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8123GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 90 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.11300 | ¥141.13 |
25 | ¥13.31000 | ¥332.75 |
100 | ¥11.34030 | ¥1,134.03 |
250 | ¥10.64852 | ¥2,662.13 |
500 | ¥9.31756 | ¥4,658.78 |
1,000 | ¥7.72024 | ¥7,720.24 |
2,500 | ¥7.18778 | ¥17,969.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.92156 | ¥41,529.36 |
12,000 | ¥6.65535 | ¥79,864.20 |