1ED3141MC12HXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3143MC12HXUMA1

DigiKey Part Number
448-1ED3143MC12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3143MC12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3143MC12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3143MC12HXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-LDSO-8
Datasheet
 Datasheet
EDA/CAD Models
1ED3143MC12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12.35V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-LDSO-8
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥10.10500¥101.05
25¥9.18560¥229.64
100¥8.17100¥817.10
250¥7.68728¥1,921.82
500¥7.39588¥3,697.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.03587¥10,553.81
3,000¥6.85976¥20,579.28
4,500¥6.77153¥30,471.89
7,500¥6.67377¥50,053.28
10,500¥6.61663¥69,474.61
Manufacturers Standard Package