1ED3124MU12HXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3121MU12HXUMA1

DigiKey Part Number
448-1ED3121MU12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3121MU12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3121MU12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3121MU12HXUMA1
Description
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.5A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3121MU12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1200Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-66
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
10¥14.01700¥140.17
25¥12.79440¥319.86
100¥11.44910¥1,144.91
250¥10.80720¥2,701.80
500¥10.42018¥5,210.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.10164¥10,101.64
2,000¥9.83941¥19,678.82
3,000¥9.70804¥29,124.12
5,000¥9.56255¥47,812.75
7,000¥9.47754¥66,342.78
Manufacturers Standard Package