IXA10-FBFF10-24.576-MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-HF5F10-24.000MHZ

DigiKey Part Number
2780-IXA10-HF5F10-24.000MHZTR-ND - Tape & Reel (TR)
2780-IXA10-HF5F10-24.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA10-HF5F10-24.000MHZ
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.54100¥55.41
50¥4.99140¥249.57
100¥4.77310¥477.31
500¥4.30608¥2,153.04
1,000¥4.12009¥4,120.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.84232¥11,526.96
Manufacturers Standard Package