Human Assist (Cobot)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REBEL-4DOF-OS

DigiKey Part Number
4903-REBEL-4DOF-OS-ND
Manufacturer
Manufacturer Product Number
REBEL-4DOF-OS
Description
REBEL COBOT 4 DOF - OPENSOURCE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Assist (Cobot)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Active
Type
Human Assist (Cobot)
Number of Axes
4
Maximum Payload
3kg
Work Area (Reach)
495mm
Footprint
7.09" Dia (180mm)
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52,374.91000¥52,374.91
Manufacturers Standard Package