Human Assist (Cobot)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Assist (Cobot)
igus® Robot Control (iRC) Software installation

REBEL-4DOF-02

DigiKey Part Number
4903-REBEL-4DOF-02-ND
Manufacturer
Manufacturer Product Number
REBEL-4DOF-02
Description
ROBOT COBOT 4-AXIS 3KG PAYLOAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Assist (Cobot)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Axes
4
Manufacturer
Igus
Maximum Payload
3kg
Series
Work Area (Reach)
495mm
Packaging
Box
Footprint
7.09" Dia (180mm)
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Human Assist (Cobot)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61,343.68000¥61,343.68
Manufacturers Standard Package