


PC170E.IT | |
|---|---|
DigiKey Part Number | 2014-PC170E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PC170E.IT |
Description | TEK-ME SHEARS, MEDIUM, FLUSH,5,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Full Flush 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Full Flush | |
Length - Overall | 5.51" (140.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.3mm Dia Soft Wire | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.96000 | ¥87.96 |



