
MPTSS3 | |
|---|---|
DigiKey Part Number | MPTSS3-1143-ND |
Manufacturer | |
Manufacturer Product Number | MPTSS3 |
Description | SPATULA STAINLESS STEEL 6.50" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat Stainless Steel 6.50" (165.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 6.50" (165.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.35000 | ¥45.35 |




