
16_MCX-50-2-14/111_NH | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-14/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-14/111_NH |
Description | 16_MCX-50-2-14/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-14/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.23000 | ¥45.23 |
| 10 | ¥38.43600 | ¥384.36 |
| 25 | ¥36.02840 | ¥900.71 |
| 50 | ¥34.30500 | ¥1,715.25 |
| 100 | ¥32.66770 | ¥3,266.77 |
| 250 | ¥30.62244 | ¥7,655.61 |
| 500 | ¥29.16140 | ¥14,580.70 |
| 1,000 | ¥27.77065 | ¥27,770.65 |
| 2,500 | ¥26.03406 | ¥65,085.15 |



