E3SB24E004000E | |
---|---|
DigiKey Part Number | 3186-E3SB24E004000ETR-ND - Tape & Reel (TR) 3186-E3SB24E004000ECT-ND - Cut Tape (CT) 3186-E3SB24E004000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB24E004000E |
Description | XTAL 3225 24MHZ, 18PF/10/10/-30+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48700 | ¥24.87 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.98990 | ¥198.99 |
500 | ¥1.89044 | ¥945.22 |
1,000 | ¥1.59196 | ¥1,591.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49246 | ¥4,477.38 |
6,000 | ¥1.44271 | ¥8,656.26 |
15,000 | ¥1.39296 | ¥20,894.40 |