
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


SSCDANN015PAAA5 | |
---|---|
DigiKey Part Number | 480-5584-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN015PAAA5 |
Description | SENSOR 15PSIA 0.19" 4.5V 8DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
In-Stock: 647
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.45000 | ¥256.45 |
5 | ¥235.62200 | ¥1,178.11 |
10 | ¥227.87400 | ¥2,278.74 |
25 | ¥218.60680 | ¥5,465.17 |
50 | ¥212.26240 | ¥10,613.12 |
100 | ¥209.15130 | ¥20,915.13 |
You May Also Be Interested InSee All
15 Items