HSCDANN015PA2A3 | ||
---|---|---|
DigiKey Part Number | 480-6591-ND | |
Manufacturer | ||
Manufacturer Product Number | HSCDANN015PA2A3 | |
Description | SENSOR 15PSIA 0.19" 12BIT 8DIP | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.83000 | ¥408.83 |
10 | ¥344.25900 | ¥3,442.59 |
25 | ¥322.74560 | ¥8,068.64 |
100 | ¥311.98640 | ¥31,198.64 |