ABPDANT015PGAA5 | ||
---|---|---|
DigiKey Part Number | 480-6253-ND | |
Manufacturer | ||
Manufacturer Product Number | ABPDANT015PGAA5 | |
Description | SENSOR 15PSIG 0.08" 4.5V 6DIP | |
Customer Reference | ||
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.88000 | ¥316.88 |
10 | ¥264.07800 | ¥2,640.78 |
25 | ¥233.90080 | ¥5,847.52 |
100 | ¥226.35630 | ¥22,635.63 |