SS541AT | ||
---|---|---|
DigiKey Part Number | 480-2012-2-ND - Tape & Reel (TR) 480-2012-1-ND - Cut Tape (CT) 480-2012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS541AT | |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B | |
Datasheet | Datasheet | |
EDA/CAD Models | SS541AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11.5mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥44.77400 | ¥447.74 |
25 | ¥39.79880 | ¥994.97 |
50 | ¥37.80900 | ¥1,890.45 |
100 | ¥36.81400 | ¥3,681.40 |
500 | ¥30.84416 | ¥15,422.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.85421 | ¥28,854.21 |