SS495A-SP | ||
---|---|---|
DigiKey Part Number | 480-3611-2-ND - Tape & Reel (TR) 480-3611-1-ND - Cut Tape (CT) 480-3611-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS495A-SP | |
Description | SENSOR HALL EFFECT ANALOG 3SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 3-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±67mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 3-SMD | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥66.83500 | ¥668.35 |
25 | ¥61.82600 | ¥1,545.65 |
100 | ¥53.47080 | ¥5,347.08 |
500 | ¥50.12892 | ¥25,064.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.78707 | ¥46,787.07 |