TLE4906KHTSA1 | ||
---|---|---|
DigiKey Part Number | TLE4906KHTSA1TR-ND - Tape & Reel (TR) TLE4906KHTSA1CT-ND - Cut Tape (CT) TLE4906KHTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE4906KHTSA1 | |
Description | MAGNETIC SWITCH UNIPOLAR SC59 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥3.82900 | ¥38.29 |
25 | ¥3.29760 | ¥82.44 |
50 | ¥3.18040 | ¥159.02 |
100 | ¥2.70970 | ¥270.97 |
500 | ¥2.35620 | ¥1,178.10 |
1,000 | ¥2.07409 | ¥2,074.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07414 | ¥6,222.42 |