Proto Board Copper Clad FR4, Single Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proto Board Copper Clad FR4, Single Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey

588

DigiKey Part Number
473-1009-ND
Manufacturer
Manufacturer Product Number
588
Description
PROTO BOARD COPPER CLAD 9" X 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Proto Board Type
Copper Clad, Uncoated
Manufacturer
MG Chemicals
Size / Dimension
9.00" x 6.00" (228.6mm x 152.4mm)
Series
Board Thickness
0.031" (0.79mm) 1/32"
Packaging
Bulk
Material
Copper Clad FR4, Single Sided, 1 oz.
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12X12WEC1Vector Electronics141V2021-ND¥221.22000Similar
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.87000¥169.87
5¥147.78400¥738.92
10¥139.90400¥1,399.04
25¥130.75840¥3,268.96
50¥124.67680¥6,233.84
100¥119.22690¥11,922.69
250¥112.87984¥28,219.96
500¥108.64940¥54,324.70
Manufacturers Standard Package