Proto Board Copper Clad FR4, Double Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proto Board Copper Clad FR4, Double Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey

540

DigiKey Part Number
473-1090-ND
Manufacturer
Manufacturer Product Number
540
Description
PROTO BOARD COPPER CLAD 5" X 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Double Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Proto Board Type
Copper Clad, Uncoated
Manufacturer
MG Chemicals
Size / Dimension
5.00" x 3.00" (127.0mm x 76.2mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
Copper Clad FR4, Double Sided, 1 oz.
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.25000¥130.25
5¥112.95200¥564.76
10¥106.79900¥1,067.99
25¥99.64040¥2,491.01
50¥94.88160¥4,744.08
100¥90.62180¥9,062.18
250¥85.66028¥21,415.07
500¥82.35494¥41,177.47
1,000¥79.38915¥79,389.15
Manufacturers Standard Package